
430211200 | |
|---|---|
DigiKey Part Number | 364-430211200-ND |
Manufacturer | |
Manufacturer Product Number | 430211200 |
Description | CONN BARRIER STRP 20CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200200 | Curtis Industries | 0 | 364-430200200-ND | ¥172.02000 | Parametric Equivalent |
| 430201200 | Curtis Industries | 1 | 364-430201200-ND | ¥179.71000 | Parametric Equivalent |
| 430202200 | Curtis Industries | 5 | 364-430202200-ND | ¥183.68000 | Parametric Equivalent |
| 430203200 | Curtis Industries | 0 | 364-430203200-ND | ¥99.72125 | Parametric Equivalent |
| 430210200 | Curtis Industries | 0 | 364-430210200-ND | ¥98.82975 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥104.43350 | ¥20,886.70 |










