430202100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.37715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥49.66960
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥50.94320
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥50.94320
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥53.74505
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥54.50920
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.01865
Datasheet
Image for 430202100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430202100

DigiKey Part Number
364-430202100-ND
Manufacturer
Manufacturer Product Number
430202100
Description
CONN BARRIER STRP 10CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
10
Terminal Screw Finish
Nickel
Number of Wire Entries
10
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430200100Curtis Industries0364-430200100-ND¥47.37715Parametric Equivalent
430201100Curtis Industries0364-430201100-ND¥49.66960Parametric Equivalent
430203100Curtis Industries0364-430203100-ND¥50.94320Parametric Equivalent
430210100Curtis Industries0364-430210100-ND¥50.94320Parametric Equivalent
430211100Curtis Industries0364-430211100-ND¥53.74505Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥50.94320¥10,188.64