430115100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥40.07225
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.50450
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥49.54225
Datasheet
Image for 430115100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430115100

DigiKey Part Number
364-430115100-ND
Manufacturer
Manufacturer Product Number
430115100
Description
CONN BARRIER STRP 10CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws (Not Included)
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
10
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
10
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430105100Curtis Industries0364-430105100-ND¥40.07225Parametric Equivalent
430705100Curtis Industries0364-430705100-ND¥47.50450Parametric Equivalent
430715100Curtis Industries0364-430715100-ND¥49.54225Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥43.42700¥8,685.40