
430111040 | |
|---|---|
DigiKey Part Number | 364-430111040-ND |
Manufacturer | |
Manufacturer Product Number | 430111040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.24000 | ¥44.24 |
| 10 | ¥31.40900 | ¥314.09 |
| 25 | ¥27.53920 | ¥688.48 |
| 50 | ¥25.14240 | ¥1,257.12 |
| 100 | ¥23.16920 | ¥2,316.92 |
| 250 | ¥21.12984 | ¥5,282.46 |
| 500 | ¥19.94822 | ¥9,974.11 |
| 1,000 | ¥19.01884 | ¥19,018.84 |








