
430100180 | |
|---|---|
DigiKey Part Number | 364-430100180-ND |
Manufacturer | |
Manufacturer Product Number | 430100180 |
Description | CONN BARRIER STRP 18CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 18 | Terminal Screw Finish Zinc |
Number of Wire Entries 18 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430101180 | Curtis Industries | 0 | 364-430101180-ND | ¥74.75910 | Parametric Equivalent |
| 430102180 | Curtis Industries | 0 | 364-430102180-ND | ¥76.16005 | Parametric Equivalent |
| 430103180 | Curtis Industries | 0 | 364-430103180-ND | ¥76.16005 | Parametric Equivalent |
| 430110180 | Curtis Industries | 0 | 364-430110180-ND | ¥75.26855 | Parametric Equivalent |
| 430111180 | Curtis Industries | 0 | 364-430111180-ND | ¥80.49020 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥69.66480 | ¥13,932.96 |








