
430001030 | |
|---|---|
DigiKey Part Number | 364-430001030-ND |
Manufacturer | |
Manufacturer Product Number | 430001030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥24.03300 | ¥240.33 |
| 25 | ¥21.02240 | ¥525.56 |
| 50 | ¥19.14000 | ¥957.00 |
| 100 | ¥17.57950 | ¥1,757.95 |
| 250 | ¥15.95680 | ¥3,989.20 |
| 500 | ¥15.01170 | ¥7,505.85 |
| 1,000 | ¥14.26616 | ¥14,266.16 |
| 5,000 | ¥13.10718 | ¥65,535.90 |








