7 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430000070

DigiKey Part Number
364-430000070-ND
Manufacturer
Manufacturer Product Number
430000070
Description
CONN BARRIER STRIP 7CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
7
Terminal Screw Finish
Zinc
Number of Wire Entries
7
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.41000¥66.41
10¥47.09800¥470.98
25¥41.47560¥1,036.89
50¥38.04200¥1,902.10
100¥35.23930¥3,523.93
250¥32.36744¥8,091.86
500¥30.71476¥15,357.38
1,000¥29.42059¥29,420.59
Manufacturers Standard Package