5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430000050

DigiKey Part Number
364-430000050-ND
Manufacturer
Manufacturer Product Number
430000050
Description
CONN BARRIER STRIP 5CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Zinc
Number of Wire Entries
5
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.23000¥46.23
10¥32.81500¥328.15
25¥28.78960¥719.74
50¥26.29700¥1,314.85
100¥24.24680¥2,424.68
250¥22.12952¥5,532.38
500¥20.90390¥10,451.95
1,000¥19.94028¥19,940.28
Manufacturers Standard Package