
247A11-11 | |
|---|---|
DigiKey Part Number | 247A11-11-ND |
Manufacturer | |
Manufacturer Product Number | 247A11-11 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 2000 Series |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer Curtis Industries | Pitch 0.438" (11.12mm) |
Series | For Use With/Related Products 2000 Series |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Type Label |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥19.65500 | ¥3,931.00 |







