
2012-YSY | |
|---|---|
DigiKey Part Number | 364-2012-YSY-ND |
Manufacturer | |
Manufacturer Product Number | 2012-YSY |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Tab |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 12 | Operating Temperature 110°C |
Number of Wire Entries 24 | Material - Insulation Polyphenylene Oxide (PPO) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥80.61760 | ¥16,123.52 |










