
2010 | |
|---|---|
DigiKey Part Number | 364-1380-ND |
Manufacturer | |
Manufacturer Product Number | 2010 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 20 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.87000 | ¥81.87 |
| 10 | ¥58.08000 | ¥580.80 |
| 25 | ¥51.28400 | ¥1,282.10 |
| 50 | ¥47.15380 | ¥2,357.69 |
| 100 | ¥43.80200 | ¥4,380.20 |
| 250 | ¥40.37908 | ¥10,094.77 |
| 500 | ¥38.41596 | ¥19,207.98 |
| 1,000 | ¥36.88179 | ¥36,881.79 |










