
2007 | |
|---|---|
DigiKey Part Number | 364-1376-ND |
Manufacturer | |
Manufacturer Product Number | 2007 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.20000 | ¥61.20 |
| 10 | ¥43.36800 | ¥433.68 |
| 25 | ¥38.15760 | ¥953.94 |
| 50 | ¥34.96380 | ¥1,748.19 |
| 100 | ¥32.35390 | ¥3,235.39 |
| 250 | ¥29.67440 | ¥7,418.60 |
| 500 | ¥28.13022 | ¥14,065.11 |
| 1,000 | ¥26.92008 | ¥26,920.08 |









