6 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006

DigiKey Part Number
364-1374-ND
Manufacturer
Manufacturer Product Number
2006
Description
CONN BARRIER STRIP 6CIRC 0.438"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Box
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Mounting Type
Chassis, Panel
Number of Wire Entries
12
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.67000¥53.67
10¥38.05000¥380.50
25¥33.43080¥835.77
50¥30.58740¥1,529.37
100¥28.25530¥2,825.53
250¥25.85596¥6,463.99
500¥24.47026¥12,235.13
1,000¥23.38242¥23,382.42
Manufacturers Standard Package