



2004W | |
|---|---|
DigiKey Part Number | 364-2004W-ND |
Manufacturer | |
Manufacturer Product Number | 2004W |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥39.94400 | ¥399.44 |
| 25 | ¥35.11760 | ¥877.94 |
| 50 | ¥32.14540 | ¥1,607.27 |
| 100 | ¥29.71490 | ¥2,971.49 |
| 250 | ¥27.21424 | ¥6,803.56 |
| 500 | ¥25.77146 | ¥12,885.73 |
| 1,000 | ¥24.63979 | ¥24,639.79 |












