2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002W

DigiKey Part Number
364-2002W-ND
Manufacturer
Manufacturer Product Number
2002W
Description
CONN BARRIER STRIP 2CIRC 0.438"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Box
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Mounting Type
Chassis, Panel
Number of Wire Entries
4
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.82000¥34.82
10¥24.76000¥247.60
25¥21.66720¥541.68
50¥19.73220¥986.61
100¥18.13030¥1,813.03
250¥16.46556¥4,116.39
500¥15.49664¥7,748.32
1,000¥14.73225¥14,732.25
5,000¥13.54486¥67,724.30
Manufacturers Standard Package