
1512W | |
|---|---|
DigiKey Part Number | 364-1512W-ND |
Manufacturer | |
Manufacturer Product Number | 1512W |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.55000 | ¥123.55 |
| 10 | ¥87.91800 | ¥879.18 |
| 25 | ¥78.07520 | ¥1,951.88 |
| 50 | ¥72.16400 | ¥3,608.20 |
| 100 | ¥67.40210 | ¥6,740.21 |
| 250 | ¥62.57608 | ¥15,644.02 |
| 500 | ¥59.82384 | ¥29,911.92 |
| 1,000 | ¥57.68116 | ¥57,681.16 |













