10 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510

DigiKey Part Number
364-1356-ND
Manufacturer
Manufacturer Product Number
1510
Description
CONN BARRIER STRP 10CIRC 0.375"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Box
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
10
Mounting Type
Chassis, Panel
Number of Wire Entries
20
Operating Temperature
110°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.68000¥74.68
10¥52.95300¥529.53
25¥46.70240¥1,167.56
50¥42.89480¥2,144.74
100¥39.79600¥3,979.60
250¥36.62748¥9,156.87
500¥34.80776¥17,403.88
1,000¥33.38407¥33,384.07
Manufacturers Standard Package