
1510-Y | |
|---|---|
DigiKey Part Number | 364-1510-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1510-Y |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 20 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.10000 | ¥118.10 |
| 10 | ¥83.98200 | ¥839.82 |
| 30 | ¥72.91933 | ¥2,187.58 |
| 50 | ¥68.84600 | ¥3,442.30 |
| 100 | ¥64.26450 | ¥6,426.45 |
| 250 | ¥59.61776 | ¥14,904.44 |
| 500 | ¥56.96588 | ¥28,482.94 |
| 1,000 | ¥54.90037 | ¥54,900.37 |








