9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1509W

DigiKey Part Number
364-1509W-ND
Manufacturer
Manufacturer Product Number
1509W
Description
CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
9
Mounting Type
Chassis, Panel
Number of Wire Entries
18
Operating Temperature
110°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.17000¥97.17
10¥68.98800¥689.88
30¥59.69833¥1,790.95
50¥56.26080¥2,813.04
100¥52.37880¥5,237.88
250¥48.42976¥12,107.44
500¥46.16974¥23,084.87
1,000¥44.40649¥44,406.49
Manufacturers Standard Package