9 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1509-Y

DigiKey Part Number
364-1509-Y-ND
Manufacturer
Manufacturer Product Number
1509-Y
Description
CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
9
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
18
Operating Temperature
110°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.17000¥108.17
10¥76.84500¥768.45
30¥66.62033¥1,998.61
50¥62.84540¥3,142.27
100¥58.59380¥5,859.38
250¥54.27532¥13,568.83
500¥51.80806¥25,904.03
1,000¥49.88495¥49,884.95
Manufacturers Standard Package