
1507W | |
|---|---|
DigiKey Part Number | 364-1507W-ND |
Manufacturer | |
Manufacturer Product Number | 1507W |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.41000 | ¥76.41 |
| 10 | ¥54.19300 | ¥541.93 |
| 30 | ¥46.72533 | ¥1,401.76 |
| 50 | ¥43.94340 | ¥2,197.17 |
| 100 | ¥40.79260 | ¥4,079.26 |
| 250 | ¥37.57292 | ¥9,393.23 |
| 500 | ¥35.72456 | ¥17,862.28 |
| 1,000 | ¥35.61474 | ¥35,614.74 |








