
1505 | |
|---|---|
DigiKey Part Number | 364-1349-ND |
Manufacturer | |
Manufacturer Product Number | 1505 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.72000 | ¥47.72 |
| 10 | ¥33.87400 | ¥338.74 |
| 25 | ¥29.72560 | ¥743.14 |
| 50 | ¥27.16040 | ¥1,358.02 |
| 100 | ¥25.05230 | ¥2,505.23 |
| 250 | ¥22.87780 | ¥5,719.45 |
| 500 | ¥21.61926 | ¥10,809.63 |
| 1,000 | ¥20.63050 | ¥20,630.50 |










