4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Solder Lugs, Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504-3/4ST

DigiKey Part Number
364-1504-3/4ST-ND
Manufacturer
Manufacturer Product Number
1504-3/4ST
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Single
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Solder Lugs, Single
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Finish
Tin
Number of Circuits
4
Mounting Type
Chassis, Panel
Number of Wire Entries
8
Operating Temperature
110°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.30000¥58.30
10¥41.31700¥413.17
30¥35.47567¥1,064.27
50¥33.27520¥1,663.76
100¥30.77180¥3,077.18
250¥28.19968¥7,049.92
500¥26.71606¥13,358.03
1,000¥25.55263¥25,552.63
Manufacturers Standard Package