



1503-Y | |
|---|---|
DigiKey Part Number | 364-1503-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1503-Y |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 6 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥32.64200 | ¥326.42 |
| 30 | ¥27.93600 | ¥838.08 |
| 50 | ¥26.15300 | ¥1,307.65 |
| 100 | ¥24.11200 | ¥2,411.20 |
| 250 | ¥22.00480 | ¥5,501.20 |
| 500 | ¥20.78466 | ¥10,392.33 |
| 1,000 | ¥19.82525 | ¥19,825.25 |








