24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI90-24-U-P5R

DigiKey Part Number
179-SDI90-24-U-P5R-ND
Manufacturer
Manufacturer Product Number
SDI90-24-U-P5R
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI90-24-U-P5R Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Voltage - Output
24V
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Current - Output (Max)
3.75A
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥551.53000¥551.53
5¥507.19800¥2,535.99
24¥467.39958¥11,217.59
48¥450.82167¥21,639.44
72¥441.39847¥31,780.69
120¥429.80483¥51,576.58
Manufacturers Standard Package