
EPS050100-P5N | |
|---|---|
DigiKey Part Number | T1132-P5N-ND |
Manufacturer | |
Manufacturer Product Number | EPS050100-P5N |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Bel Power Solutions | Polarization Negative Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 132 VAC | Size / Dimension 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 5 W |


