Similar
Parametric Equivalent
Similar
Similar

LP200F33IDT | |
|---|---|
DigiKey Part Number | LP200F33IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP200F33IDT |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP200F33IET | CTS-Frequency Controls | 0 | LP200F33IET-ND | ¥2.40789 | Similar |
| LP200F23IDT | CTS-Frequency Controls | 0 | LP200F23IDT-ND | ¥2.40789 | Parametric Equivalent |
| ABLS3-20.000MHZ-D4Y-T | Abracon LLC | 814 | 535-10860-1-ND | ¥4.88000 | Similar |
| J49SML-F-G-G-K-20M0 | Jauch Quartz | 0 | 1908-J49SML-F-G-G-K-20M0TR-ND | ¥1.42988 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.40789 | ¥2,407.89 |



