
CB3LV-5I-20M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-20M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-20M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥11.00700 | ¥110.07 |
| 25 | ¥10.41040 | ¥260.26 |
| 50 | ¥9.98020 | ¥499.01 |
| 100 | ¥9.56670 | ¥956.67 |
| 250 | ¥9.04704 | ¥2,261.76 |
| 500 | ¥8.67292 | ¥4,336.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.99469 | ¥7,994.69 |
| 2,000 | ¥7.66451 | ¥15,329.02 |
| 3,000 | ¥7.47781 | ¥22,433.43 |
| 5,000 | ¥7.40499 | ¥37,024.95 |

