
CB3LV-3C-4M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-4M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-4M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-4M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-4M000000 |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3LV-3I-4M000000 | CTS-Frequency Controls | 2,370 | 110-CB3LV-3I-4M000000CT-ND | ¥13.40000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.50300 | ¥105.03 |
| 25 | ¥9.93080 | ¥248.27 |
| 50 | ¥9.51880 | ¥475.94 |
| 100 | ¥9.12510 | ¥912.51 |
| 250 | ¥8.62924 | ¥2,157.31 |
| 500 | ¥8.27248 | ¥4,136.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.71393 | ¥8,713.93 |
| 2,000 | ¥8.35406 | ¥16,708.12 |
| 3,000 | ¥8.15061 | ¥24,451.83 |
| 5,000 | ¥7.90149 | ¥39,507.45 |
| 7,000 | ¥7.74170 | ¥54,191.90 |
| 10,000 | ¥7.57588 | ¥75,758.80 |










