40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-40M000000

DigiKey Part Number
110-CB3LV-3C-40M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-40M000000CT-ND - Cut Tape (CT)
110-CB3LV-3C-40M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-40M000000
Description
XTAL OSC XO 40.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,498
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥10.53600¥105.36
25¥9.96680¥249.17
50¥9.55520¥477.76
100¥9.15900¥915.90
250¥8.66168¥2,165.42
500¥8.30358¥4,151.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.96045¥7,960.45
2,000¥7.63164¥15,263.28
3,000¥7.44573¥22,337.19
5,000¥7.21810¥36,090.50
7,000¥7.07208¥49,504.56
10,000¥6.92060¥69,206.00
Manufacturers Standard Package