30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-30M000000

DigiKey Part Number
110-CB3LV-3C-30M000000TR-ND - Tape & Reel (TR)
110-CB3LV-3C-30M000000CT-ND - Cut Tape (CT)
110-CB3LV-3C-30M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-30M000000
Description
XTAL OSC XO 30.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3C-30M000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,689
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.86600¥98.66
25¥9.33200¥233.30
50¥8.94640¥447.32
100¥8.57680¥857.68
250¥8.11088¥2,027.72
500¥7.77546¥3,887.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.45408¥7,454.08
2,000¥7.14615¥14,292.30
3,000¥6.97205¥20,916.15
5,000¥6.75884¥33,794.20
7,000¥6.62209¥46,354.63
10,000¥6.48020¥64,802.00
Manufacturers Standard Package