50 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3C-50M000000

DigiKey Part Number
110-CB3-3C-50M000000TR-ND - Tape & Reel (TR)
110-CB3-3C-50M000000CT-ND - Cut Tape (CT)
110-CB3-3C-50M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3C-50M000000
Description
XTAL OSC XO 50.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3C-50M000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥11.28900¥112.89
25¥10.67480¥266.87
50¥10.23500¥511.75
100¥9.81150¥981.15
250¥9.27828¥2,319.57
500¥8.89472¥4,447.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.52711¥8,527.11
2,000¥8.17494¥16,349.88
3,000¥7.97586¥23,927.58
5,000¥7.73208¥38,660.40
7,000¥7.57567¥53,029.69
10,000¥7.41342¥74,134.20
Manufacturers Standard Package