
CB3-3C-1M843200 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-1M843200TR-ND - Tape & Reel (TR) 110-CB3-3C-1M843200CT-ND - Cut Tape (CT) 110-CB3-3C-1M843200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-1M843200 |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-1M843200 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥11.82600 | ¥118.26 |
| 25 | ¥11.18760 | ¥279.69 |
| 50 | ¥10.72280 | ¥536.14 |
| 100 | ¥10.27960 | ¥1,027.96 |
| 250 | ¥9.72120 | ¥2,430.30 |
| 500 | ¥9.31930 | ¥4,659.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.93416 | ¥8,934.16 |
| 2,000 | ¥8.56528 | ¥17,130.56 |
| 3,000 | ¥8.35669 | ¥25,070.07 |
| 5,000 | ¥8.10134 | ¥40,506.70 |
| 7,000 | ¥7.93748 | ¥55,562.36 |
| 10,000 | ¥7.76750 | ¥77,675.00 |



