ATS20ASM-1E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥1.89234
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥1.89234
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2.40789
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2.40789
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2.32751
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2.32751
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ¥1.35835
Datasheet

Similar


ECS Inc.
In Stock: 17,924
Unit Price: ¥3.47000
Datasheet

Similar


ECS Inc.
In Stock: 41,818
Unit Price: ¥3.14000
Datasheet

Similar


IQD Frequency Products
In Stock: 1,665
Unit Price: ¥3.06000
Datasheet
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS20ASM-1E

DigiKey Part Number
ATS20ASM-1E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS20ASM-1E
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS200CSM-1ECTS-Frequency Controls0ATS200CSM-1E-ND¥1.89234Similar
ATS20ASM-1CTS-Frequency Controls0ATS20ASM-1-ND¥1.89234Similar
GL200F35IDTCTS-Frequency Controls0GL200F35IDT-ND¥2.40789Similar
GL200F35IETCTS-Frequency Controls0GL200F35IET-ND¥2.40789Similar
LP200F35IDTCTS-Frequency Controls0LP200F35IDT-ND¥2.32751Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.57967¥3,579.67
Manufacturers Standard Package