
ATS200CSM-1 | |
|---|---|
DigiKey Part Number | CTX893TR-ND - Tape & Reel (TR) CTX893CT-ND - Cut Tape (CT) CTX893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS200CSM-1 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ATS200CSM-1 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.50600 | ¥25.06 |
| 25 | ¥2.36840 | ¥59.21 |
| 50 | ¥2.27100 | ¥113.55 |
| 100 | ¥2.17750 | ¥217.75 |
| 250 | ¥2.05924 | ¥514.81 |
| 500 | ¥1.97404 | ¥987.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.89234 | ¥1,892.34 |
| 2,000 | ¥1.81407 | ¥3,628.14 |
| 3,000 | ¥1.76978 | ¥5,309.34 |
| 5,000 | ¥1.71553 | ¥8,577.65 |
| 7,000 | ¥1.68072 | ¥11,765.04 |
| 10,000 | ¥1.64461 | ¥16,446.10 |

