
ATS111B | |
|---|---|
DigiKey Part Number | CTX903-ND |
Manufacturer | |
Manufacturer Product Number | ATS111B |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.73900 | ¥47.39 |
| 25 | ¥4.48240 | ¥112.06 |
| 50 | ¥4.29700 | ¥214.85 |
| 100 | ¥4.11930 | ¥411.93 |
| 300 | ¥3.85217 | ¥1,155.65 |
| 500 | ¥3.73406 | ¥1,867.03 |
| 1,000 | ¥3.57967 | ¥3,579.67 |
| 2,500 | ¥3.38531 | ¥8,463.27 |


