4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS040SM

DigiKey Part Number
CTX1425-ND
Manufacturer
Manufacturer Product Number
ATS040SM
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ATS040SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,721
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.73900¥47.39
25¥4.48240¥112.06
50¥4.29700¥214.85
100¥4.11930¥411.93
300¥3.85217¥1,155.65
500¥3.73406¥1,867.03
1,000¥3.57967¥3,579.67
2,500¥3.38531¥8,463.27
Manufacturers Standard Package