Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

445W3XG16M00000 | |
|---|---|
DigiKey Part Number | 445W3XG16M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 445W3XG16M00000 |
Description | CRYSTAL 16.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 30pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±15ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445C3XG16M00000 | CTS-Frequency Controls | 0 | 445C3XG16M00000-ND | ¥3.76988 | Direct |
| 445A31G16M00000 | CTS-Frequency Controls | 0 | 445A31G16M00000-ND | ¥3.76988 | Upgrade |
| 445A3XG16M00000 | CTS-Frequency Controls | 0 | 445A3XG16M00000-ND | ¥3.76988 | Upgrade |
| 445A32G16M00000 | CTS-Frequency Controls | 0 | 445A32G16M00000-ND | ¥3.76988 | Similar |
| 445A33G16M00000 | CTS-Frequency Controls | 0 | 445A33G16M00000-ND | ¥3.23398 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.76988 | ¥3,769.88 |


