
445C35K16M00000 | |
|---|---|
DigiKey Part Number | 110-445C35K16M00000TR-ND - Tape & Reel (TR) 110-445C35K16M00000CT-ND - Cut Tape (CT) 110-445C35K16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C35K16M00000 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.84640 | ¥121.16 |
| 50 | ¥4.64440 | ¥232.22 |
| 100 | ¥4.45340 | ¥445.34 |
| 250 | ¥4.21108 | ¥1,052.77 |
| 500 | ¥4.03676 | ¥2,018.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.86986 | ¥3,869.86 |
| 2,000 | ¥3.70984 | ¥7,419.68 |
| 3,000 | ¥3.61934 | ¥10,858.02 |
| 5,000 | ¥3.50851 | ¥17,542.55 |
| 7,000 | ¥3.43739 | ¥24,061.73 |
| 10,000 | ¥3.36361 | ¥33,636.10 |

