16 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445C33D16M00000

DigiKey Part Number
110-445C33D16M00000TR-ND - Tape & Reel (TR)
110-445C33D16M00000CT-ND - Cut Tape (CT)
110-445C33D16M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445C33D16M00000
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,632
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.24300¥42.43
25¥4.01280¥100.32
50¥3.84720¥192.36
100¥3.68760¥368.76
250¥3.48696¥871.74
500¥3.34256¥1,671.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.20438¥3,204.38
2,000¥3.07185¥6,143.70
3,000¥2.99688¥8,990.64
5,000¥2.90508¥14,525.40
7,000¥2.84618¥19,923.26
10,000¥2.78507¥27,850.70
Manufacturers Standard Package