
445C25D27M00000 | |
|---|---|
DigiKey Part Number | 110-445C25D27M00000TR-ND - Tape & Reel (TR) 110-445C25D27M00000CT-ND - Cut Tape (CT) 110-445C25D27M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D27M00000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I23D27M00000 | CTS-Frequency Controls | 1,649 | 110-445I23D27M00000CT-ND | ¥6.04000 | Upgrade |
| ABM3-27.000MHZ-B2-T | Abracon LLC | 2,750 | 535-9109-1-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.88800 | ¥48.88 |
| 25 | ¥4.62440 | ¥115.61 |
| 50 | ¥4.43440 | ¥221.72 |
| 100 | ¥4.25000 | ¥425.00 |
| 250 | ¥4.01956 | ¥1,004.89 |
| 500 | ¥3.85316 | ¥1,926.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.97150 | ¥3,971.50 |
| 2,000 | ¥3.80726 | ¥7,614.52 |
| 3,000 | ¥3.71439 | ¥11,143.17 |
| 5,000 | ¥3.60066 | ¥18,003.30 |
| 7,000 | ¥3.52769 | ¥24,693.83 |
| 10,000 | ¥3.45199 | ¥34,519.90 |

