Parametric Equivalent
Similar
Similar
Similar

416F24011CTT | |
|---|---|
DigiKey Part Number | 416F24011CTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F24011CTT |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F24011CTT Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F24011CTR | CTS-Frequency Controls | 0 | 416F24011CTR-ND | ¥4.23851 | Parametric Equivalent |
| ABM12W-24.0000MHZ-6-B1U-T3 | Abracon LLC | 3,000 | 535-13933-1-ND | ¥8.27000 | Similar |
| ABM12W-24.0000MHZ-7-B1U-T3 | Abracon LLC | 2,061 | 535-13935-1-ND | ¥8.27000 | Similar |
| ECS-240-6-47B-CKM-TR | ECS Inc. | 3,739 | 50-ECS-240-6-47B-CKM-CT-ND | ¥5.38000 | Similar |




