Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

416F24011CLT | |
|---|---|
DigiKey Part Number | 416F24011CLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F24011CLT |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F24011CLT Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F24011CAR | CTS-Frequency Controls | 0 | 416F24011CAR-ND | ¥4.23851 | Similar |
| 416F24011CLR | CTS-Frequency Controls | 0 | 416F24011CLR-ND | ¥4.23851 | Parametric Equivalent |
| 8Q-24.000MEEQ-T | TXC CORPORATION | 8,182 | 887-8Q-24.000MEEQ-TCT-ND | ¥7.36000 | Similar |
| ECS-240-10-47-CKM-TR | ECS Inc. | 839 | XC2868CT-ND | ¥6.12000 | Similar |
| Q 24,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 1,470 | 1908-Q240-JXS11-10-10/10-FU-LFCT-ND | ¥6.12000 | Similar |





