
405C35E12M00000 | |
|---|---|
DigiKey Part Number | 110-405C35E12M00000TR-ND - Tape & Reel (TR) 110-405C35E12M00000CT-ND - Cut Tape (CT) 110-405C35E12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35E12M00000 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35E12M00000 | CTS-Frequency Controls | 8,081 | 110-403C35E12M00000CT-ND | ¥4.96000 | Similar |
| FL1200135 | Diodes Incorporated | 727 | FL1200135CT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.90500 | ¥59.05 |
| 25 | ¥5.58720 | ¥139.68 |
| 50 | ¥5.35740 | ¥267.87 |
| 100 | ¥5.13480 | ¥513.48 |
| 250 | ¥4.85616 | ¥1,214.04 |
| 500 | ¥4.65518 | ¥2,327.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.46257 | ¥4,462.57 |
| 2,000 | ¥4.27807 | ¥8,556.14 |
| 3,000 | ¥4.17376 | ¥12,521.28 |
| 5,000 | ¥4.04600 | ¥20,230.00 |
| 7,000 | ¥3.96401 | ¥27,748.07 |
| 10,000 | ¥3.87898 | ¥38,789.80 |

