40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11A40M00000

DigiKey Part Number
110-403C11A40M00000TR-ND - Tape & Reel (TR)
110-403C11A40M00000CT-ND - Cut Tape (CT)
110-403C11A40M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11A40M00000
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-40.0000MHZ-7-B1U-T3Abracon LLC2,138535-ABM10W-40.0000MHZ-7-B1U-T3CT-ND¥5.62000Similar
ABM10W-40.0000MHZ-8-B1U-T3Abracon LLC20,529535-13794-1-ND¥3.89000Similar
ABM11-40.000MHZ-B1U-T3Abracon LLC13,725535-15013-1-ND¥2.81000Similar
ABM11W-40.0000MHZ-7-B1U-T3Abracon LLC571535-13916-1-ND¥6.45000Similar
ABM11W-40.0000MHZ-8-B1U-T3Abracon LLC2,715535-13918-1-ND¥3.14000Similar
In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥3.39900¥33.99
25¥3.21520¥80.38
50¥3.08140¥154.07
100¥2.95490¥295.49
250¥2.79428¥698.57
500¥2.67848¥1,339.24
1,000¥2.56767¥2,567.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.40139¥7,204.17
6,000¥2.30209¥13,812.54
9,000¥2.24595¥20,213.55
15,000¥2.17720¥32,658.00
21,000¥2.13309¥44,794.89
30,000¥2.08732¥62,619.60
Manufacturers Standard Package