32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F32011CAR

DigiKey Part Number
110-402F32011CARTR-ND - Tape & Reel (TR)
110-402F32011CARCT-ND - Cut Tape (CT)
110-402F32011CARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402F32011CAR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F32011CAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-32.000MEEV-TTXC CORPORATION78,103887-1849-1-ND¥7.36000Similar
ABM11W-32.0000MHZ-8-B1U-T3Abracon LLC4,335535-13899-1-ND¥5.29000Similar
ABM12W-32.0000MHZ-8-B1U-T3Abracon LLC12,669535-13977-1-ND¥8.27000Similar
CS11336-32MNDK (NIHON DEMPA KOGYO CO., LTD)39,735644-CS11336-32MCT-ND¥4.30000Similar
ECS-320-10-37-CKM-TRECS Inc.21,944XC2662CT-ND¥4.05000Similar
In-Stock: 10,787
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.88600¥28.86
25¥2.73240¥68.31
50¥2.62000¥131.00
100¥2.51080¥251.08
250¥2.37480¥593.70
500¥2.27640¥1,138.20
1,000¥2.18229¥2,182.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.04092¥6,122.76
6,000¥1.95652¥11,739.12
9,000¥1.90879¥17,179.11
15,000¥1.85035¥27,755.25
21,000¥1.81283¥38,069.43
30,000¥1.77393¥53,217.90
Manufacturers Standard Package