


218-4LPSTRF | |
|---|---|
DigiKey Part Number | 119-218-4LPSTRFTR-ND - Tape & Reel (TR) 119-218-4LPSTRFCT-ND - Cut Tape (CT) 119-218-4LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-4LPST | CTS Electrocomponents | 23,075 | CT2184LPST-ND | ¥1.28000 | Parametric Equivalent |
| 218-4LPSTF | CTS Electrocomponents | 90 | 218-4LPSTF-ND | ¥1.39000 | Parametric Equivalent |
| 218-4LPSTR | CTS Electrocomponents | 27,324 | 119-218-4LPSTRCT-ND | ¥1.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥10.13900 | ¥101.39 |
| 25 | ¥9.41760 | ¥235.44 |
| 100 | ¥8.39210 | ¥839.21 |
| 250 | ¥7.77788 | ¥1,944.47 |
| 500 | ¥7.35478 | ¥3,677.39 |
| 1,000 | ¥6.96949 | ¥6,969.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.34877 | ¥12,697.54 |
| 4,000 | ¥6.05108 | ¥24,204.32 |
| 6,000 | ¥5.89309 | ¥35,358.54 |
| 10,000 | ¥5.71019 | ¥57,101.90 |
| 14,000 | ¥5.59916 | ¥78,388.24 |


