


204-2STR | |
|---|---|
DigiKey Part Number | 119-204-2STR-ND - Tape & Reel (TR) 119-204-2STRCT-ND - Cut Tape (CT) 119-204-2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204-2STR |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 204-2STR Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.92400 | ¥99.24 |
| 25 | ¥9.21920 | ¥230.48 |
| 100 | ¥8.21290 | ¥821.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥7.40637 | ¥2,592.23 |
| 700 | ¥7.00977 | ¥4,906.84 |
| 1,050 | ¥6.79494 | ¥7,134.69 |
| 1,750 | ¥6.54265 | ¥11,449.64 |
| 2,450 | ¥6.38751 | ¥15,649.40 |
| 3,500 | ¥6.23239 | ¥21,813.36 |

