Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
195-2MST
195-2MST
195-2MST
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

195-2MST

DigiKey Part Number
CT1952MST-ND
Manufacturer
Manufacturer Product Number
195-2MST
Description
SWITCH PIANO DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
195-2MST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Tin
Manufacturer
CTS Electrocomponents
Height Above Board
0.311" (7.90mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Piano
Length
0.286" (7.26mm)
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,186
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.36700¥53.67
75¥4.56400¥342.30
150¥4.30753¥646.13
300¥4.06553¥1,219.66
525¥3.88250¥2,038.31
1,050¥3.67250¥3,856.12
2,550¥3.43173¥8,750.91
5,025¥3.26893¥16,426.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.