
OP255-10P-SM | |
|---|---|
DigiKey Part Number | 4515-OP255-10P-SMTR-ND - Tape & Reel (TR) 4515-OP255-10P-SMCT-ND - Cut Tape (CT) 4515-OP255-10P-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP255-10P-SM |
Description | UVC LED, 255NM, SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 8V (Max) 100mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 8V (Max) |
Manufacturer Crystal IS | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -5°C ~ 55°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 1414 (3535 Metric) |
Wavelength 255nm (250nm ~ 260nm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,349.33000 | ¥1,349.33 |
| 10 | ¥1,202.04400 | ¥12,020.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1,047.90780 | ¥104,790.78 |











